BKL 10120144/3 Ribbon Cable 10-Pole 1.27mm spacing Grey 3m

Image Representative of Range

BKL 10120144/3 Ribbon Cable 10-Pole 1.27mm spacing Grey 3m

MPN
10120144/3
Brand
BKL
EAN-13
2050004806748
Order Code
01-5696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The BKL Electronic ribbon cable features a contact spacing of 1.27 mm, with dimensions of 10 x 0.08 mm² and comes in grey. Commonly used in electronics and computing, this 3 m long cable is suitable for connecting multiple PCBs or components. Its design makes it ideal for applications requiring compact and organised connections.
Connector 1 IDC
Connector 2 IDC
Number of Cores 10
Conductor Cross Section 1.27mm
Colour Grey
Length 3m
Type Ribbon cable
AWG 28
Height 0.93mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Packaged Yes
Pitch 1.27mm
Width 12.36mm

Reviews

Be the first to submit a review

Trustpilot