BKL 10120037 D-SUB Pin Strip 90° 9 Pins Right-Angle 1 piece

Image Representative of Range

BKL 10120037 D-SUB Pin Strip 90° 9 Pins Right-Angle 1 piece

MPN
10120037
Brand
BKL
EAN-13
4011376711731
Order Code
11-4922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

The BKL Electronic D-SUB pin strip 10120037 features 9 pins in a right-angle configuration. It is commonly used in electronic and communication equipment for reliable connections. Typical applications include computer ports and peripheral interfaces.
Plug / Socket Plug, horizontal mount
Mounting Type Print (right-angle)
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Contact Material Copper alloy
No. of Rows 2
Number of pins 9
Temperature Range -55 - +105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot