BKL 10080127 USB-C Cable USB4 Gen 3x2 240W 0.25m PowerDelivery 3.1

MPN
10080127
Brand
BKL
EAN-13
4011376762580
Order Code
01-5677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The BKL Electronic USB-C cable, model 10080127, supports USB4 Gen 3x2 for high-speed data transfers. It delivers up to 240W of power, making it suitable for charging power-hungry devices. This 0.25m cable is ideal for connecting and rapidly charging devices such as laptops, tablets, and smartphones.
Cable Length 0.25m
Connector 1 USB-C® plug
Connector 2 USB C male
Colour Black
Type USB-C cable
Diameter 5.20mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot