BKL 10080126 USB-C PD 100W Cable 2m black rapid charging E-Mark

MPN
10080126
Brand
BKL
EAN-13
4011376759450
Order Code
01-5676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The BKL Electronic 10080126 is a USB-C cable designed for high-power applications, supporting up to 100 watts. It enables fast charging and efficient power delivery for compatible devices. This cable is typically used for charging laptops, tablets, and other USB-C-enabled devices.
Cable Length 2m
Connector 1 USB-C
Connector 2 Open end
Colour Black
Type USB-C cable
Nominal Current 5A
Nominal Voltage 20V

Reviews

Be the first to submit a review

Trustpilot