BKL 10080120 USB 2.0 Cable A-coupling with switch black straight

MPN
10080120
Brand
BKL
EAN-13
4011376750396
Order Code
01-5672
Country of Origin
China
View Full Product Range (3)

Discontinued


The BKL Electronic USB-A 10080120 is a black USB 2.0 cable featuring a straight A-coupling socket and an integrated switch for easy connectivity control. Designed by BKL Electronic, this versatile component is ideal for managing power to USB devices or peripherals. Typical applications include use in computer setups or charging stations where controlled power flow is beneficial.
Cable Length 1.80m
Type USB connector
Connector standard USB 2.0 type A socket
Connector Type Socket, straight
Factory colour Black
No. of Contacts 5
Number of pins 5

Trustpilot