BKL 10080117 Micro-USB Cable Plug with switch white straight 2-pin

MPN
10080117
Brand
BKL
EAN-13
4011376750365
Order Code
01-5671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

BKL Electronic manufactures the MUSB 10080117, a white straight 2-pin Micro-USB cable plug with an integrated switch. This connector is ideal for convenient power management in portable electronic devices. It is suitable for use in applications such as charging and data transfer.
Cable Length 1.80m
Type USB connector
Connector standard Micro-B USB
Connector Type Plug, straight
Factory colour Black
Misc Attribute 1 2-pin assigned
No. of Contacts 5
Number of pins 5

Reviews

Be the first to submit a review

Trustpilot