BKL 10080111 USB A Coupling 2.0 open end Connector 1pc straight

Image Representative of Range

BKL 10080111 USB A Coupling 2.0 open end Connector 1pc straight

MPN
10080111
Brand
BKL
EAN-13
2050004734829
Order Code
01-5669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

The BKL Electronic USB A coupling 2.0 with an open end connector is a straight coupling device, designed for efficient USB connectivity. It is suitable for various electronic applications requiring a single, high-quality connection. With its reliable performance, this product is ideal for use in data transfer and electronic circuit setups.
Type USB A coupling 2.0
No. of Contacts 4
Mounting Direction Straight
Cable Length 1.80m
Connector standard USB 2.0 type A socket
Connector Type Connector, straight
Factory colour Black
Misc Attribute 1 USB A coupling 2.0
Pins 4

Reviews

Be the first to submit a review

Trustpilot