BKL 10070142 D-SUB Adapter Housing 9/25 Pins 180° Silver 1 piece

Image Representative of Range

BKL 10070142 D-SUB Adapter Housing 9/25 Pins 180° Silver 1 piece

MPN
10070142
Brand
BKL
EAN-13
2050000227707
Order Code
11-4921
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The BKL Electronic 10070142 is a metallised plastic D-sub adapter housing with a silver finish, suitable for 9 to 25 pins. Typically used in telecom and IT connectors, it provides secure and reliable connections in various electronic applications. This product is sold in single units and is part of the Sub-D accessories range.
Type D-SUB adapter housing
Orientation 1
Number of Contacts 25
Material Plastic, metallised
Colour Silver
Number of pins 9, 25

Reviews

Be the first to submit a review

Trustpilot