BKL 0806001/25 Coax Cable 6.60mm 75Ω 90dB 25m White Double-Layer Foil

MPN
0806001/25
Brand
BKL
EAN-13
4011376286710
Order Code
11-4917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £14.52 £12.34
10+ £11.21
100+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 0806001/25 coaxial cable features an outside diameter of 6.60 mm, a 75 O impedance, and a 90 dB shielding. It is offered in white and measures 25 metres in length. This satellite digital cable is ideal for use in TV and satellite systems, providing reliable signal transmission.
Colour White
Length 25m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type LifYDY

Reviews

Be the first to submit a review

Trustpilot