BKL 075924 DC Coaxial Connector 4mm x 1.7mm 2m Cable 1pc smooth ends

MPN
075924
Brand
BKL
EAN-13
4011376759412
Order Code
01-5660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

BKL Electronic's 075924 DC connector is a low voltage plug with dimensions of 4 mm by 1.7 mm and a length of 2 metres. It is part of the 12-VDC-Series 7A and is suitable for small appliances. This single piece connector is ideal for various low voltage applications.
Connector 1 DC coaxial connector
Length 2m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connector Type straight
Inside Diameter 1.7mm
Misc Attribute 12-VDC-Series 7A
Nominal Current 7A
Nominal Voltage 12V DC
Outside Ø 4mm
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot