BKL 075914-4000 DC Connector 5.5x2.1mm 4m High load durable single piece

MPN
075914-4000
Brand
BKL
EAN-13
4011376759313
Order Code
01-5649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The BKL Electronic 075914-4000 is a low voltage DC coaxial connector designed for small appliances. It features a 5.5 mm outer diameter and a 2.1 mm inner diameter, suitable for 24-VDC-Series applications up to 7A. This connector is ideal for powering various electronic devices and projects that require a reliable power connection.
Connector 1 DC coaxial connector
Connector 2 DC connector
Length 4m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit
Connector Type straight
Inside Diameter 2.1mm
Material Nickel plated
Misc Attribute 24-VDC-Series 7A
Nominal Current 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Pin Ø 2.1mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot