BKL 075911 DC Coaxial Connector ferrules 2.5mm 1.5m High load capacity

MPN
075911
Brand
BKL
EAN-13
2050008470914
Order Code
01-5642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

The BKL Electronic 075911 is a DC coaxial connector with 2.5 mm ferrules and a cable length of 1.5 metres. It is ideal for low voltage applications, commonly used in small appliances. This connector is designed for reliability and durable connections in various electronic setups.
Connector 1 DC coaxial connector
Connector 2 Ferrules
Length 1.5m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type right angle
Inside Diameter 2.5mm
Material Nickel plated
Nominal Current 7A
Nominal Voltage 24V DC
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot