BKL 075908-750 DC Connector 5.5mm/2.1mm High load capacity

MPN
075908-750
Brand
BKL
EAN-13
4011376759252
Order Code
01-5637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

The BKL Electronic 075908-750 DC connector is a low voltage connector suitable for small appliances. It features a 5.5 mm outer diameter and a 2.1 mm inner diameter, with a length of 0.75 m. Typically used in applications requiring 24-VDC connections, it is designed for reliability and efficiency in low-power environments.
Connector 1 DC coaxial connector
Connector 2 Ferrules
Length 0.75m
Colour Black
Type DC connector
Cable cross section 0.5mm²
Connection Push-fit + Scew-fit
Connector Type straight
Inside Diameter 2.1mm
Material Nickel plated
Misc Attribute 24-VDC-Series 7A
Nominal Current 7A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot