BKL 075905-750 DC Connector 2.5mm tin-plated 0.75 m High load capacity

MPN
075905-750
Brand
BKL
EAN-13
4011376759221
Order Code
01-5631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

BKL Electronic's 075905-750 is a tin-plated DC connector featuring a 2.5 mm plug. It's designed for low voltage applications with a 24-VDC capacity at 10A, making it suitable for small appliances. Typical applications include connecting and powering various electronic devices and ensuring secure and efficient energy transfer.
Connector 1 DC connector
Connector 2 tin-plated
Length 0.75m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type straight
Material Nickel plated
Misc Attribute 24-VDC-Series 10A
Nominal Current 10A
Nominal Voltage 24V DC
Packaging Type Single
Pin Ø 2.5mm

Reviews

Be the first to submit a review

Trustpilot