BKL 075904 DC Connector tin-plated 5.5mm 2.1mm 1.5m single High load

MPN
075904
Brand
BKL
EAN-13
4011376756886
Order Code
01-5628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.48
10+ £5.04
100+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BKL Electronic manufactures the 075904 DC connector, featuring a tin-plated design with dimensions of 5.5 mm by 2.1 mm and a length of 1.5 metres. This low voltage connector is ideal for powering small appliances and electronic devices. Its single-piece construction is suitable for efficient energy transfer in various home and office applications.
Connector 1 DC connector
Connector 2 tin-plated
Length 1.5m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type straight
Material Nickel plated
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Pin Ø 2.1mm

Reviews

Be the first to submit a review

Trustpilot