BKL 075903 DC Coaxial Connector tin-plated 5.5mm/2.5mm 1.5m 1pc

MPN
075903
Brand
BKL
EAN-13
4011376756879
Order Code
01-5626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The BKL Electronic 075903 is a tin-plated DC coaxial connector with dimensions of 5.5 mm by 2.5 mm and a length of 1.5 metres. This low voltage connector is ideal for use with small appliances. It is perfect for applications requiring a reliable DC power connection.
Connector 1 DC coaxial connector
Connector 2 tin-plated
Length 1.5m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type right angle
Inside Diameter 2.5mm
Material Nickel plated
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot