BKL 075902-750 DC Connector tin-plated 5.5mm x 2.1mm 0.75m 1pc.

MPN
075902-750
Brand
BKL
EAN-13
4011376759191
Order Code
01-5625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The BKL Electronic 075902-750 is a tin-plated DC coaxial connector with dimensions of 5.5 mm by 2.1 mm. It is part of the 24-VDC-Series, designed for low voltage applications up to 10A. This connector is commonly used in small appliances and various electronic devices.
Connector 1 DC coaxial connector
Connector 2 tin-plated
Length 0.75m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type right angle
Inside Diameter 2.1mm
Material Nickel plated
Misc Attribute 24-VDC-Series 10A
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot