BKL 075901 DC Connector tin-plated 5.5mm 2.5mm 1.5m High strength

MPN
075901
Brand
BKL
EAN-13
4011376756855
Order Code
01-5622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £5.64 £4.79
10+ £4.38
100+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BKL Electronic 075901 is a tin-plated DC coaxial connector with dimensions of 5.5 mm and 2.5 mm, and a length of 1.5 metres. It is commonly used as a low voltage connector for small appliances. This connector is ideal for delivering power in various household and electronic devices.
Connector 1 DC coaxial connector
Connector 2 tin-plated
Length 1.5m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type straight
Inside Diameter 2.5mm
Material Nickel plated
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot