BKL 075901-750 DC Connector tin-plated 5.5mm 2.5mm 0.75m High strength

MPN
075901-750
Brand
BKL
EAN-13
4011376759184
Order Code
01-5623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The BKL Electronic 075901-750 DC connector is a tin-plated, low voltage connector with a 5.5 mm outer diameter and 2.5 mm inner diameter. Designed for small appliances, this 24-VDC-Series plug supports up to 10A. Typical applications include powering or connecting low voltage electrical devices.
Connector 1 DC coaxial connector
Connector 2 tin-plated
Length 0.75m
Colour Black & Red
Type DC connector
Cable cross section 0.75mm²
Connection Push-fit + Soldering
Connector Type straight
Inside Diameter 2.5mm
Material Nickel plated
Misc Attribute 24-VDC-Series 10A
Nominal Current 10A
Nominal Voltage 24V DC
Outside Ø 5.5mm
Packaging Type Single
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot