BKL 075183 Low Power Cable 0.50m open ends 5.5mm 2.1mm 1pc

MPN
075183
Brand
BKL
EAN-13
4011376751232
Order Code
01-5590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

BKL Electronic manufactures the low power cable with a 5.50 mm by 2.10 mm low power socket and open cable ends, measuring 0.50 m in length. It is ideal for use in small appliances and low voltage applications. The product comes as a single piece, offering versatility for custom electronic projects.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 0.50m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Connector, straight
Inside Diameter 5.50mm
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot