BKL 075181 Cable 5.00 m Low Power Plug 5.50mm 2.50mm Open Ends

MPN
075181
Brand
BKL
EAN-13
4011376751218
Order Code
01-5588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The BKL Electronic 075181 low power cable features a low power plug with open cable ends, measuring 5.50 mm by 2.50 mm. With a length of 5.00 metres, this cable is suitable for connecting small appliances. Its design makes it ideal for low voltage applications.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 5m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot