BKL 075180 Low Power Cable 1m 5.50mm Plug open ends

Image Representative of Range

BKL 075180 Low Power Cable 1m 5.50mm Plug open ends

MPN
075180
Brand
BKL
EAN-13
4011376751201
Order Code
01-5587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The BKL Electronic 075180 is a low power cable featuring open cable ends and has dimensions of 5.50 mm by 2.50 mm, with a length of 1.00 metre. It is designed for low voltage applications and is typically used as a connector for small appliances. The cable ensures reliable connectivity and is suitable for various low power electronic devices.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot