BKL 075177 Low Power Cable 5.50mm Plug-open ends 5m 1 piece

MPN
075177
Brand
BKL
EAN-13
4011376751171
Order Code
01-5584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The BKL Electronic 075177 low power cable features a low voltage plug with open cable ends, measuring 5.50 mm by 2.10 mm and is 5.00 m long. This connector is typically used for small appliances requiring a reliable low power connection. Manufactured by BKL Electronic, it ensures compatibility and efficient power delivery.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 5m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot