BKL 075171 Low Power Cable 5.50mm 2.50mm Plug to open ends 0.50m

MPN
075171
Brand
BKL
EAN-13
4011376751119
Order Code
01-5578
Country of Origin
China
View Full Product Range (29)

Discontinued


The BKL Electronic 075171 is a low voltage plug with open cable ends sized at 5.50 mm and 2.50 mm, and a length of 0.50 metres. Manufactured by BKL Electronic, this connector is ideal for small appliance connections requiring low power. It is typically used in applications where a reliable and compact connection is necessary.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 0.50m
Colour Black
Type Low power cable
Cable cross section 0.50mm²
Connector Type Plug, right angle
Inside Diameter 2.50mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot