BKL 075103 Low Power Cable 5.50mm x 2.10mm 5m Open Cable ends

MPN
075103
Brand
BKL
EAN-13
4011376750433
Order Code
01-4971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

The BKL Electronic 075103 is a low voltage plug featuring open cable ends with dimensions of 5.50 mm by 2.10 mm, and a length of 5.00 metres. Manufactured by BKL Electronic, this connector is ideal for connecting small appliances and other low power applications. Its robust design and open-ended configuration make it versatile for various electrical setups.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 5m
Colour Black & Red
Type Low power cable
Cable cross section 0.40mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot