BKL 073331 IEC Adapter C14 Plug to Dual C13 Socket Black

Image Representative of Range

BKL 073331 IEC Adapter C14 Plug to Dual C13 Socket Black

MPN
073331
Brand
BKL
EAN-13
4011376711984
Order Code
11-4916
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 303 in stock

BKL Electronic manufactures the IEC adapter with an IEC C14 plug and IEC C13 socket, available in black and sold as a single piece. This cold device adapter serves as a power plug for connecting equipment to mains outlets. It is typically used for linking power cables in electronic devices requiring IEC connections.
Type IEC adapter
Connector Type Adapter, straight
Factory colour Black
Nominal Current 10A
Nominal Voltage 250V AC
Type A IEC C14 plug

Reviews

Be the first to submit a review

Trustpilot