BKL 072450 Alligator Clip Red 26.8mm Clamp Range 100mm Length Soldering

MPN
n/a
Brand
BKL
EAN-13
4011376707031
Order Code
11-4982
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The BKL Electronic 072450 alligator clip is red and nickel-plated, featuring a maximum clamping range of 26.8 mm and a length of 100 mm. It is designed for robust performance with a strong spring, making it ideal for use in electrical testing and temporary connections. This component is commonly used in laboratories and workshops for connecting wires conveniently.
Type Alligator clip
Size 100mm
Insulation Partially insulated
Current Rating 50A
Colour Red
Connection Soldering
Max. clamping range 26.8mm
Misc Attribute 1 Nickel-plated, with strong spring
Misc Attribute 2 072450
Surface Nickel plated

Reviews

Be the first to submit a review

Trustpilot