BKL 072311 Jack socket 4mm Pin grey w/insulation cap M6 nut

MPN
072311
Brand
BKL
EAN-13
2050004744200
Order Code
01-4911
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The BKL Electronic 072311 is a grey, fully insulated vertical jack socket with a 4 mm pin diameter. It is typically used in laboratory environments and safety applications for secure and reliable connections. This single-piece connector is designed for integration with Hirschmann components and other compatible systems.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Grey
Connection Soldering
Contact Plating Nickel plated
Insulation Material Insulated
Length 23mm
Nominal Current 16A
Nominal current - rounded value 16A
Pin Ø 4mm
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot