BKL 072233 Jack Socket Connector 4mm Pin Red Crushproof Sleeve

Image Representative of Range

BKL 072233 Jack Socket Connector 4mm Pin Red Crushproof Sleeve

MPN
072233
Brand
BKL
EAN-13
2050003400725
Order Code
11-4905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £0.979
100+ £0.922
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

The BKL Electronic 072233 jack socket connector features a straight pin with a 4 mm diameter and comes in red. This laboratory connector is ideal for safe and secure electrical connections, ensuring reliable performance in various applications. Typically used as a safety jack plug or in conjunction with Hirschmann connectors, it is designed for versatility and ease of use in electronic projects.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Screws
Cross Section 2.5mm²
Insulation Material Partially insulated
Pin Ø 4mm
Type Connector, straight
Width 4mm

Reviews

Be the first to submit a review

Trustpilot