BKL 072214 Jack Socket Connector Straight 4mm Black Non-Slip Sleeve

Image Representative of Range

BKL 072214 Jack Socket Connector Straight 4mm Black Non-Slip Sleeve

MPN
072214
Brand
BKL
EAN-13
2050003400718
Order Code
11-4902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £0.972
100+ £0.915
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The BKL Electronic 072214 is a jack socket connector featuring a straight pin with a 4 mm diameter, available in black. Its robust design commonly serves in laboratory connectors and safety jack applications. This versatile connector is ideal for creating reliable connections in technical and electrical setups.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Cross Section 2.5mm²
Insulation Material Partially insulated
Pin Ø 4mm
Type Connector, straight
Width 4mm

Reviews

Be the first to submit a review

Trustpilot