BKL 072177 Electronic Banana Plug Straight 4mm Pin Green with Cross-hole

Image Representative of Range

BKL 072177 Electronic Banana Plug Straight 4mm Pin Green with Cross-hole

MPN
072177
Brand
BKL
EAN-13
2050003400558
Order Code
11-4897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The BKL Electronic 072177 Banana plug is a 4 mm pin diameter, straight plug designed in a green colour. This safety jack connector is commonly used for laboratory applications requiring reliable electrical connections. It's often utilised in test equipment setups, thanks to its robust Hirschmann connector design.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Screws
Contact Material Nickel plated
Insulation Type Partially insulated
Nominal Current 16A
Pin Ø 4mm
Type Banana plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot