BKL 0419011 Reverse-SMA Plug Connector 50 Ω Vertical Socket

Image Representative of Range

BKL 0419011 Reverse-SMA Plug Connector 50 Ω Vertical Socket

MPN
0419011
Brand
BKL
EAN-13
2050003938563
Order Code
11-4851
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 457 in stock

The BKL Electronic 0419011 is a reverse polarity SMA connector socket, designed for vertical mounting with a 50 O impedance. This high-frequency connector is ideal for use in coaxial and antenna systems, ensuring reliable connectivity in various communication equipment. Typical applications include integration into radio frequency devices and other RF communication systems where robust connectivity is required.
Type SMA reverse polarity connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass gold plated
Connector Type Socket, vertical vertical
Front panel thickness 3.8mm
Insulation Material PTFE
Material (details) Gold-plated

Reviews

Be the first to submit a review

Trustpilot