BKL 0412048 FME Adapter FME Plug-FME Socket 1 piece Durable and Reliable

Image Representative of Range

BKL 0412048 FME Adapter FME Plug-FME Socket 1 piece Durable and Reliable

MPN
0412048
Brand
BKL
EAN-13
4011376711526
Order Code
11-4840
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.55 £4.31
10+ £3.93
100+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

BKL Electronic manufactures the 0412048 FME adapter featuring an FME plug to FME socket connection, ideal for high-frequency applications. This HF connector is commonly used to facilitate connections in telecommunications and mobile networks. The adapter is designed to ensure reliable and efficient data transmission between components.
Adaptor Type FME socket
Connector 1 FME male
Connector 2 FME female
Case Material Ni
Connector Type Adapter, right angle
Impedance 50Ω
Insulation Material POM
Type FME adapter

Reviews

Be the first to submit a review

Trustpilot