BKL 0412041 Adapter FME Socket to N Socket 1 piece High-Quality Connector

Image Representative of Range

BKL 0412041 Adapter FME Socket to N Socket 1 piece High-Quality Connector

MPN
0412041
Brand
BKL
EAN-13
4011376710956
Order Code
11-4838
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £4.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

The BKL Electronic 0412041 FME adapter features an FME socket to N socket configuration, ideal for high-frequency applications. Manufactured by BKL Electronic, this connector serves as a reliable component for RF and microwave systems. It is commonly used in telecommunications and antenna installations for connecting different types of coaxial cables.
Adaptor Type N socket
Connector 1 FME female
Connector 2 N female
Case Material Ni
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material Delrin
Type FME adapter

Reviews

Be the first to submit a review

Trustpilot