BKL 0412038 FME Adapter Plug to N Socket 1 piece Suitable for Radios

Image Representative of Range

BKL 0412038 FME Adapter Plug to N Socket 1 piece Suitable for Radios

MPN
0412038
Brand
BKL
EAN-13
4011376710932
Order Code
11-4837
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

BKL Electronic manufactures the FME adapter featuring an FME plug and an N socket. This high-frequency connector is typically used for linking devices in radio frequency communication systems. It is ideal for applications requiring reliable signal integrity in telecommunication environments.
Adaptor Type N socket
Connector 1 FME male
Connector 2 N female
Case Material Ni
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material Delrin
Type FME adapter

Reviews

Be the first to submit a review

Trustpilot