BKL 0411042 SMB Connector Sleeve Socket 50 Ω for Internal Use

Image Representative of Range

BKL 0411042 SMB Connector Sleeve Socket 50 Ω for Internal Use

Order Code:

11-4832

Brand: BKL MPN: 0411042 EAN-13: 2050003953641
  • Quickly find another product in this range by Connector Type:

    Sleeve socket Socket, vertical vertical
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
273 in stock, despatched in 4 working days

The BKL Electronic SMB connector sleeve socket 0411042 features a 50 O impedance and is sold as a single piece, making it ideal for high-frequency applications. Known for its reliability, this coaxial connector is commonly used in radio communications and broadcasting equipment. The sturdy design ensures efficient signal transmission in various professional and industrial settings.
Type SMB connector
Impedance 50Ω
Frequency 0 - 4GHz
Contact Termination Soldering
Cable diameter (details) 2.6mm
Case Material Brass gold plated
Connector Type Sleeve socket
Contact Resistance 10MΩ
Insulation Material PTFE
Insulation Resistance 500MΩ
Max. frequency 4GHz
Misc Attribute 1 gold plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot