BKL 0411031 SMB Connector Socket Vertical 50Ω 1 piece For Devices

Image Representative of Range

BKL 0411031 SMB Connector Socket Vertical 50Ω 1 piece For Devices

MPN
0411031
Brand
BKL
EAN-13
2050003953634
Order Code
11-4831
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The BKL Electronic SMB connector socket, model 0411031, is a vertical connector with a 50 O impedance. Designed for high-frequency applications, it offers reliable coaxial connectivity. It is typically used in antenna systems and RF communication devices.
Type SMB connector
Impedance 50Ω
Mounting Direction Vertical
Cable diameter (details) 2.6mm
Case Material Brass gold plated
Connector Type Socket, vertical vertical
Contact Resistance 10MΩ
Contact Termination Soldering
Frequency 0 - 4GHz
Insulation Material PTFE
Insulation Resistance 500MΩ
Max. frequency 4GHz
Misc Attribute 1 gold plated

Reviews

Be the first to submit a review

Trustpilot