BKL 0410023/HQ Coax Plug Metal Connector 9.5mm Cable

Order Code:

54-6217

Brand: BKL MPN: 0410023/HQ

Discontinued


BKL Electronics 0410023/HQ Coax Plug nickel plated connector with nickel plated contacts for 9.5mm cable.


  • Connector type: Plug, straight
  • Content: 1 pc
Type Coaxial
Impedance 75Ω
Body Material Metal
Gender Plug
Mounting Cable

Trustpilot