BKL 0409090 SMA Plug Connector Straight 50 Ω 1 GHz-18 GHz Range

Image Representative of Range

BKL 0409090 SMA Plug Connector Straight 50 Ω 1 GHz-18 GHz Range

MPN
0409090
Brand
BKL
EAN-13
4011376710833
Order Code
11-4829
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The BKL Electronic 0409090 SMA connector plug is a straight coaxial connector designed for high-frequency devices. It features a 50 O impedance, ensuring excellent signal integrity. Typically used in RF applications, it is ideal for connecting antennas or other radio frequency equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category H155
Cable Ø 4.1mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE

Trustpilot