BKL 0409058 SMA Plug Connector Straight 50 Ω High Strength 1 GHz-18 GHz

Image Representative of Range

BKL 0409058 SMA Plug Connector Straight 50 Ω High Strength 1 GHz-18 GHz

MPN
0409058
Brand
BKL
EAN-13
4011376710826
Order Code
11-4826
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The BKL Electronic SMA connector plug, model 0409058, is a straight 50 O coaxial connector. It is designed for high-frequency applications, ensuring reliable signal transmission in radio and antenna setups. This product is typically used in RF applications and communication equipment requiring robust connectivity.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 2mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot