BKL 0409005 SMA Plug Connector Straight 50 Ω 1 GHz to 18/26.5 GHz

Image Representative of Range

BKL 0409005 SMA Plug Connector Straight 50 Ω 1 GHz to 18/26.5 GHz

MPN
0409005
Brand
BKL
EAN-13
4011376714039
Order Code
11-4825
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The BKL Electronic SMA Connector Plug, part number 0409005, is a straight 50 O coaxial connector designed for high-frequency applications. It is commonly used in RF and microwave systems, providing reliable connections for antenna or communication equipment. This connector is ideal for use in high-frequency test equipment and wireless communication devices.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot