BKL 0409004 SMA Connector Straight Plug 50Ω for 1-26.5GHz Frequency

Image Representative of Range

BKL 0409004 SMA Connector Straight Plug 50Ω for 1-26.5GHz Frequency

MPN
0409004
Brand
BKL
EAN-13
4011376714022
Order Code
11-4824
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The BKL Electronic 0409004 SMA connector is a straight plug designed for 50 O impedance. It is commonly used for high-frequency applications, such as linking coaxial cables in communication equipment. The connector is suitable for antenna connections and other radio frequency applications.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot