BKL 0407026 Mini UHF Solder and Crimp Plug Angled 50 Ohm

MPN
407026
Brand
BKL
Order Code
54-2968
Country of Origin
Taiwan

Discontinued


BKL Electronics 0407026 This cable mount 90° male mini-UHF (3/8-24 UNF thread) connector is for use with coax cable in applications up to 4GHz. The coax screen is crimped and the core is soldered to the central pin accessed via a screw cap. 50 Ohm, nickel-plated body with 3/8-32 UNEF thread and gold-plated contacts. Requires a 9.6mm panel cut-out. Toothed to prevent loosening due to vibration.


  • Suitable up to 2.5GHz
  • Cable category: RG 58 C/U
  • Connection : Crimp
  • Connector type: Plug, right angle
  • Connector type : Mini UHF connector
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 407026
  • Material: Nickel-plated brass
  • Specification: Right-angle plug
Impedance 50O
Body Style Right angle
Cable category RG 58 C/U
Contact Gender Male
Plug / Socket Male

Trustpilot