BKL 0406024/D UHF Connector Socket Panel Mount 50 Ohm

MPN
0406024/D
Brand
BKL
EAN-13
4011376707925
Order Code
54-2978
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

BKL Electronics 0406024/D This panel mount UHF socket is for soldering to coax cable in applications up to 900MHz. 50 Ohm, nickel-plated body with 5/8-24 UNEF thread and nickel-plated contacts. Requires a 15.9mm panel cut-out. Toothed to prevent loosening due to vibration.


  • Connection : Soldering
  • Connector type: Socket, vertical
  • Connector type : UHF connector
  • Content: 1 pc
  • Front panel thickness: 2.5mm
  • Impedance: 50 Ω
  • Insulation material: Delrin, PTFE, DAP
  • Manufacturer part No.: 0406024/D
  • Material: Nickel-plated brass
  • Specification: Mounted socket with centre fastening
  • Temperature range: 200° C
Type UHF connector
Impedance 50Ω
Mounting Direction Vertical
Body Style Panel mount
Contact Gender Female
Insulation Material Delrin, PTFE, DAP
Plug / Socket Female
Temperature Range 200° C

Reviews

Be the first to submit a review

Trustpilot