BKL 0406015 UHF Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

BKL 0406015 UHF Connector Plug Straight 50 Ω 1 piece

MPN
0406015
Brand
BKL
EAN-13
4011376713889
Order Code
11-4822
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

The BKL Electronic UHF connector 0406015 is a straight plug designed for high-frequency applications with a 50 O impedance. It is a reliable choice for connecting coaxial cables in radio frequency equipment. Typical applications include use in communication systems and antenna installations.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 10mm
Connector Type Plug, straight
Contact Termination Screw
Insulation Material PTFE
Material (details) Brass, nickel plated
Max. frequency 300MHz

Reviews

Be the first to submit a review

Trustpilot