BKL 0406011 UHF Connector Plug Straight 75 Ω 1 piece

Image Representative of Range

BKL 0406011 UHF Connector Plug Straight 75 Ω 1 piece

MPN
0406011
Brand
BKL
EAN-13
4011376713872
Order Code
11-4821
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

BKL Electronic's UHF connector plug is a straight, 75-ohm coaxial connector designed for high-frequency applications. It is ideal for use in antenna and RF communication systems. This product is suitable for professional and hobbyist applications requiring reliable signal transmission.
Type UHF connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59
Cable Ø 6.50mm
Connector Type Plug, straight
Contact Termination Screw
Insulation Material PTFE
Material (details) Brass, nickel plated
Max. frequency 300MHz

Reviews

Be the first to submit a review

Trustpilot