BKL 0406010 UHF Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

BKL 0406010 UHF Connector Plug Straight 50 Ω 1 piece

MPN
0406010
Brand
BKL
EAN-13
2050003632553
Order Code
11-4820
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

BKL Electronic is the manufacturer of the 0406010 UHF connector, featuring a straight plug design with a 50 O impedance. This connector is ideal for high-frequency applications and is commonly used in communications and antenna systems. It is suitable for integrating coaxial cables and enhancing signal transmission efficiency.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 6mm
Connector Type Plug, straight
Contact Termination Screw
Insulation Material PTFE
Material (details) Brass, nickel plated
Max. frequency 300MHz

Reviews

Be the first to submit a review

Trustpilot