BKL 0405059 TNC Socket Panel Mount Flange Solder Type 50 Ohm

MPN
0405059
Brand
BKL
EAN-13
4011376704139
Order Code
54-2962
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

BKL Electronics 0405059 This panel mount TNC socket is for crimping to RG59B/U RG62A/U cable. 50 Ohm, nickel-plated body with fixing flanges and gold-plated contacts.


  • Connection : Soldering
  • Connector type: Sleeve socket, straight pins
  • Connector type : TNC connector
  • Content: 1 pc
  • Front panel thickness: 4mm
  • Impedance: 50 Ω
  • Manufacturer part No.: 405059
  • Material: Nickel-plated brass
  • Specification: Flange mounting
  • Type: Mounted TNC flange socket
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Body Style Panel mount
Cable Type RG 59
Contact Gender Female
Plug / Socket Female

Reviews

Be the first to submit a review

Trustpilot