BKL 0405048/D TNC Connector Socket Straight 50 Ω 1 piece

Image Representative of Range

BKL 0405048/D TNC Connector Socket Straight 50 Ω 1 piece

MPN
0405048/D
Brand
BKL
EAN-13
4011376713926
Order Code
11-4819
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The BKL Electronic TNC connector, model 0405048/D, is a straight socket designed for 50 O applications. This high-frequency coaxial connector is widely used in antennas and other RF communication equipment. Its robust design ensures reliable performance in a variety of demanding environments.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 5.50mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Termination Soldering
Insulation Material Delrin
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot