BKL 0405044/D TNC Connector Socket Vertical 50 Ω 1 piece

Image Representative of Range

BKL 0405044/D TNC Connector Socket Vertical 50 Ω 1 piece

MPN
0405044/D
Brand
BKL
EAN-13
4011376713858
Order Code
11-4818
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The BKL Electronic 0405044/D TNC connector is a vertical socket designed for high-frequency applications with an impedance of 50 O. Manufactured by BKL Electronic, this coaxial connector is ideal for use in antenna systems and radio communication equipment. Its robust construction ensures reliable connectivity in demanding environments.
Type TNC connector
Impedance 50Ω
Mounting Direction Vertical
Cable category RG 58 C/U
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Termination Crimp
Front panel thickness 4mm
Insulation Material Delrin
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot